MOXA AWK-1165C-UN AWK-1165C-UN, 5 Port

Subtotal (1 unit)*

Kr. 9 069,86

(exc. VAT)

Kr. 11 337,32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 069,86

*price indicative

RS Stock No.:
288-911
Mfr. Part No.:
AWK-1165C-UN
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Router

Transmission Speed

1201Mbps

Nominal Supply Voltage

30 V dc

Mount Type

Wall, DIN Rail

Number of Ports

5

Minimum Operating Temperature

25°C

Maximum Operating Temperature

60°C

Width

60mm

Standards/Approvals

NBTC, IEC 61000-4-4, IEC 61000-4-2, IEC 61000-4-6, IEC 61000-4-5, EN 300 328, UL 62368-1, EN 301 489-1/17, IEC 61000-4-8, EN 301 893, IEC 60601, EN 55032/35, KC, EN 61000-6-2/-6-4, MIC, E mark E1, CISPR 32, IEC 61000-4-3, NCC, FCC, SRRC, IEC 60068-2-6, WPC, IC, FCC Part 15B Class A, RCM, IEC 62368-1, ANATEL

Height

100mm

Depth

53mm

Series

AWK-1165C-UN

Weight

428.5g

COO (Country of Origin):
TW
The Moxa Europe Wireless client features a 10/100/1000BaseT(X) port and an IP30 rating, designed for seamless connectivity in various environments. It offers flexible installation options, including DIN-rail and wall mounting (with an optional kit).

Easy integration with existing networks

High performance wireless connectivity

Secure communication with encryption support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy