MOXA AWK-1161A-UN AWK-1161A-UN, 1 Port

Subtotal (1 unit)*

Kr. 9 209,54

(exc. VAT)

Kr. 11 511,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 209,54

*price indicative

RS Stock No.:
288-990
Mfr. Part No.:
AWK-1161A-UN
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Router

Transmission Speed

1201Mbps

Nominal Supply Voltage

30 V dc

Mount Type

Wall, DIN Rail

Number of Ports

1

Minimum Operating Temperature

25°C

Maximum Operating Temperature

60°C

Weight

330g

Depth

34.2mm

Series

AWK-1161A-UN

Width

60mm

Standards/Approvals

RCM, WPC, IEC 61000-4-5, EN 61000-6-2/-6-4, E mark E1, SRRC, ANATEL, EN 300 328, EN 301 489-1/17, CISPR 32, IEC 61000-4-2, IEC 60601, IEC 62368-1, EN 301 893, NBTC, MIC, KC, NCC, EN 55032/35, IEC 61000-4-8, FCC Part 15B Class A, IEC 61000-4-3, UL 62368-1, IEC 60068-2-6, IC, FCC, IEC 61000-4-4, IEC 61000-4-6

Height

100mm

COO (Country of Origin):
TW
The Moxa Europe Wireless AP is designed for industrial environments, offering reliable connectivity with a 10/100/1000BaseT(X) port. It operates in the UN band, supports temperatures from -25°C to 60°C, and features compact dimensions for versatile mounting options.

IP30 rating

DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy