MOXA AWK-1161A-UN-T AWK-1161A-UN-T, 5 Port

Subtotal (1 unit)*

Kr. 10 604,99

(exc. VAT)

Kr. 13 256,24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 604,99

*price indicative

RS Stock No.:
288-992
Mfr. Part No.:
AWK-1161A-UN-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Router

Transmission Speed

1201Mbps

Nominal Supply Voltage

30 V dc

Mount Type

DIN Rail, Wall

Number of Ports

5

Minimum Operating Temperature

25°C

Maximum Operating Temperature

60°C

Depth

47.2mm

Standards/Approvals

IEC 61000-4-5, IEC 61000-4-4, MIC, RCM, ANATEL, IEC 61000-4-3, E mark E1, IEC 62368-1, NBTC, IEC 60601, FCC, FCC Part 15B Class A, SRRC, EN 300 328, IEC 61000-4-2, EN 61000-6-2/-6-4, IEC 60068-2-6, IC, CISPR 32, NCC, EN 55032/35, WPC, IEC 61000-4-6, KC, IEC 61000-4-8, EN 301 489-1/17, EN 301 893, UL 62368-1

Width

60mm

Series

AWK-1161A-UN-T

Height

100mm

Weight

387.5g

COO (Country of Origin):
TW
The Moxa Europe Wireless AP provides robust performance with a 10/100/1000BaseT(X) port and UN band support. It operates in harsh environments with an extended temperature range from -40°C to 75°C.

IP30 rating

DIN rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy