MOXA EDR-G9004-VPN-2MGTXSFP-T EDR-G9004-VPN-2MGTXSFP-T, 4 Port Removable Terminal Block

Subtotal (1 unit)*

Kr. 30 259,49

(exc. VAT)

Kr. 37 824,36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 30 259,49

*price indicative

RS Stock No.:
635-002
Mfr. Part No.:
EDR-G9004-VPN-2MGTXSFP-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Router

Nominal Supply Voltage

24 V dc

Mount Type

DIN Rail

Connection Type

Removable Terminal Block

Number of Ports

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Weight

800g

Depth

105mm

Height

135mm

Series

EDR-G9004-VPN-2MGTXSFP-T

Standards/Approvals

IEEE 802.3z, IEC 61000-4-6, UL 62368-1, DNV, IEEE 802.3ab, IECEX, IEC 60068-2-27, EN 50121-4, IEC 61000-4-8, IEC 61000-4-5, IEC 60945, IEC 61000-4-4, FCC Part 15B Class A, Telcordia (Bellcore), ATEX Class I Division 2, IEC 62443-4-2, IEC 61000-4-2, IEC 61000-4-3, IEEE 802.3, NEMA TS2, IEC 62368-1, IEEE 802.3u, IEEE 802.3x, GB, CISPR 32, IEC 60068-2-6, IEC 61850-3 Edition 2.0, IEC 60068-2-32, IEEE 1613, EN 55032/35

Width

45mm

COO (Country of Origin):
TW
The Moxa Europe Set of highly integrated industrial multi-port secure routers equipped with firewall, NAT, and VPN functions, specifically designed for Ethernet-based security applications in critical remote control or monitoring networks. These secure routers establish an electronic security perimeter to safeguard vital cyber assets such as substations in power systems, pump-and-treat systems in water stations, distributed control systems in oil and gas fields, and PLC or SCADA systems in factory automation. With built-in IDS and IPS features, the functions as an industrial next-generation firewall, offering advanced threat detection and prevention to enhance protection against cybersecurity attacks on critical infrastructure.

Dual WAN redundant interfaces through public networks

Visualize OT security with the MXsecurity management software

Secure remote access tunnel with VPN

Examine industrial protocol data with Deep Packet Inspection technology

Easy network setup with Network Address Translation

Developed according to IEC 62443-4-2 with Secure Boot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy