Subtotal (1 unit)*
Kr. 3 207,05
(exc. VAT)
Kr. 4 008,81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 3 207,05 |
*price indicative
- RS Stock No.:
- 254-9982
- Mfr. Part No.:
- COVR-X1862
- Brand:
- D-Link
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Model | COVR-X1862 | |
| Wireless Connectivity | WiFi | |
| Network Speed | 10/100/1000Mbit/s | |
| WiFi Rating | AX1800 | |
| Wireless Data Rate | 574 → 1201Mbit/s | |
| WiFi Standard | 802.11ax | |
| WiFi Band | 2.4/5GHz | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Model COVR-X1862 | ||
Wireless Connectivity WiFi | ||
Network Speed 10/100/1000Mbit/s | ||
WiFi Rating AX1800 | ||
Wireless Data Rate 574 → 1201Mbit/s | ||
WiFi Standard 802.11ax | ||
WiFi Band 2.4/5GHz | ||
- COO (Country of Origin):
- CN
The D-Link AX1800 Dual Band Whole Home is a Mesh Wi-Fi 6 System which provides seamless, reliable Wi-Fi that covers every corner of your home. designed for todays devicedense homes, the COVR AX solution is perfect for 4K streaming, VR gaming, video calling and keeping all your smart home devices connected.
Speeds up to 1.8 Gbps
1 Gigabit Ethernet LAN ports and 1 Gigabit Ethernet WAN port provide optional wired connectivity
1 Gigabit Ethernet LAN ports and 1 Gigabit Ethernet WAN port provide optional wired connectivity
