Planet WGR-500

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-2975
Distrelec Article No.:
302-62-186
Mfr. Part No.:
WGR-500-4P
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Router Type

WiFi Router

Model

WGR-500

COO (Country of Origin):
TW
The industrial wall-mount gigabit router with 4-port 802.3at PoE+ capability. Designed for Internet of Things (IoT) networks, it supports up to 36 watts of power for each PoE port and remote power feeding up to 100 meters. With its all-in-one industrial router features and PoE management functions, it is the best solution for industry router applications. With IPv6 support, it enhances IoT networking and provides a highly-scalable address scheme. Its innovative wall-mount installation allows for easy installation in narrow spaces. Overall, the WGR-500-4P is a reliable and high-performance industrial router for secure industrial networking.

Provides up to 36 watts of power for each PoE port
Allows remote power feeding up to 100 meters
Includes industrial case with IP30 metal enclosure for durability
Supports dual power input design with wide power input range
Provides layer 2 and layer 3 IP routing features
Offers IPv6 support for IoT networking
Includes secure firewall protection against DoS attacks
Supports VLAN for isolated traffic and enhanced security
Features unique PoE functions for powered device management
Offers innovative wall-mount installation for easy and flexible installation