Yale1 6.9L Key Floor Case Safes
- RS Stock No.:
- 652-228
- Mfr. Part No.:
- YFWC/155/KB1
- Brand:
- Yale1
Subtotal (1 unit)*
Kr. 936,47
(exc. VAT)
Kr. 1 170,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 936,47 |
*price indicative
- RS Stock No.:
- 652-228
- Mfr. Part No.:
- YFWC/155/KB1
- Brand:
- Yale1
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
| Brand | Yale1 | |
| Product Type | Safes | |
| Capacity | 6.9L | |
| Mount Type | Floor | |
| Water Resistant | Yes | |
| Sub Type | Case | |
| Lock Type | Key | |
| Fire Protection Time | 30min | |
| Fire Rated | Yes | |
| Material | Durable and Lightweight Plastic Casing with Protective Insulation | |
| Height | 155mm | |
| Width | 407mm | |
| Standards/Approvals | No | |
| Depth | 321mm | |
| Weight | 8.2kg | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Safes | ||
Capacity 6.9L | ||
Mount Type Floor | ||
Water Resistant Yes | ||
Sub Type Case | ||
Lock Type Key | ||
Fire Protection Time 30min | ||
Fire Rated Yes | ||
Material Durable and Lightweight Plastic Casing with Protective Insulation | ||
Height 155mm | ||
Width 407mm | ||
Standards/Approvals No | ||
Depth 321mm | ||
Weight 8.2kg | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The YALE Fire & Water Chests are designed to keep your documents and digital storage organised and safe from fire and water damage. They provide up to 30 minutes of fire resistance and 72-hour water protection against floods or leaks. The convenient carry handle makes it easy to take your documents wherever you need to go.
Key locking mechanism
Supplied with 2 keys
2 year guarantee
A4 document size
Related links
- Yale1 16.8L Key Floor Case Safes
- Yale1 5L Key Floor Case Safes
- Yale1 49.8L Fingerprint Wall, Floor Safe
- Yale1 35.5L Fingerprint Wall, Floor Safe
- Yale1 26.9L Combination Wall, Floor Safe
- Yale1 18.6L Fingerprint Wall, Floor Safe
- Yale1 24.8L Fingerprint Floor, Wall Safe
- Yale1 Electronic Floor Blocking Box Safe