Yale1 Electronic Floor Blocking Box Safe
- RS Stock No.:
- 279-4771
- Mfr. Part No.:
- YRFID-BOX-170
- Brand:
- Yale
Subtotal (1 unit)*
Kr. 353,38
(exc. VAT)
Kr. 441,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 353,38 |
*price indicative
- RS Stock No.:
- 279-4771
- Mfr. Part No.:
- YRFID-BOX-170
- Brand:
- Yale
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
| Brand | Yale | |
| Product Type | Safe | |
| Mount Type | Floor | |
| Sub Type | Blocking Box | |
| Lock Type | Electronic | |
| Colour | Black | |
| Fire Rated | No | |
| Material | Internal Nano Electromagnetic Material, Leather | |
| Height | 90mm | |
| Standards/Approvals | No | |
| Width | 170mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Yale | ||
Product Type Safe | ||
Mount Type Floor | ||
Sub Type Blocking Box | ||
Lock Type Electronic | ||
Colour Black | ||
Fire Rated No | ||
Material Internal Nano Electromagnetic Material, Leather | ||
Height 90mm | ||
Standards/Approvals No | ||
Width 170mm | ||
Depth 120mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Yale Blocking Box is covered in premium leather and internal nano-electromagnetic interference (EMI) shielding materials, with insulated cloth lining to prevent transmission of signals which can process and analyse data, including from key fobs, GPS, RFID and Bluetooth. For extra security, the RFID Blocking Box features a metal buckle to fasten and lock the box.
Safe Storage
Prevents thieves from copying car key information
Related links
- Yale1 25.3L Electronic Floor Electronic Office Fire Safe Locker Box Fire Safe
- Yale1 36.9L Electronic Floor Standing Safe Fire Safe
- Yale1 19L Electronic Floor Standing Safe Fire Safe
- Yale1 24.8L Electronic Maximum Security Laptop Digital Safe Safe
- Securikey 68L Electronic Floor Safe
- Securikey 34L Electronic Floor Safe Safe
- Securikey 13L Electronic Floor Safe Safe
- Securikey 15L Electronic Floor Safe Safe