Yale1 25.3L Electronic Floor Electronic Office Fire Safe Locker Box Fire Safe
- RS Stock No.:
- 279-4759
- Mfr. Part No.:
- YFM-420-FG2
- Brand:
- Yale1
Subtotal (1 unit)*
Kr. 4 232,11
(exc. VAT)
Kr. 5 290,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 232,11 |
*price indicative
- RS Stock No.:
- 279-4759
- Mfr. Part No.:
- YFM-420-FG2
- Brand:
- Yale1
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
| Brand | Yale1 | |
| Product Type | Fire Safe | |
| Capacity | 25.3L | |
| Mount Type | Floor | |
| Sub Type | Electronic Office Fire Safe Locker Box | |
| Lock Type | Electronic | |
| Fire Protection Time | 1h | |
| Colour | Black | |
| Door Thickness | 8mm | |
| Fire Rated | Yes | |
| Height | 420mm | |
| Standards/Approvals | RoHS | |
| Width | 352mm | |
| Depth | 433mm | |
| Weight | 26kg | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Fire Safe | ||
Capacity 25.3L | ||
Mount Type Floor | ||
Sub Type Electronic Office Fire Safe Locker Box | ||
Lock Type Electronic | ||
Fire Protection Time 1h | ||
Colour Black | ||
Door Thickness 8mm | ||
Fire Rated Yes | ||
Height 420mm | ||
Standards/Approvals RoHS | ||
Width 352mm | ||
Depth 433mm | ||
Weight 26kg | ||
- COO (Country of Origin):
- KR
The Yale Fire Safe can withstand intense heat up to 972°C, humidity and any form of attacks so they will protect your most precious things if there's a fire at your home or premises. These safes are built with the latest technology in fire insulation, which provides a high security rating and allows more room for your valuables inside your safe due to the thinner wall thickness. For added security, the safes locking bolts are on both hinge and frame side.
Low battery indicator
Electronic lock
Touch screen keypad
Related links
- Yale1 19L Electronic Floor Standing Safe Fire Safe
- Yale1 36.9L Electronic Floor Standing Safe Fire Safe
- Yale1 Electronic Floor Blocking Box Safe
- Securikey 34L Electronic Floor Safe Safe
- Securikey 26L Electronic Office Safe
- Rottner Comsafe 21L Electronic Office Safe
- Master Lock 25000g Electronic Fire Safe
- Securikey 68L Electronic Floor Safe