Heckel MACCROSSROAD 3.0 Tan Non-Metallic Toe Capped Unisex Shoe 8, EU 42 EN ISO 20345:2022 + A1:2024 S3S

Image representative of range

Subtotal (1 pair)*

Kr. 1 349,92

(exc. VAT)

Kr. 1 687,40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +Kr. 1 349,92

*price indicative

RS Stock No.:
849-453
Mfr. Part No.:
7820342
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

MACCROSSROAD 3.0

Product Type

Shoe

Gender

Unisex

Size EU

42

Size UK

8

Closure Type

Laces

Colour

Tan

Safety Toe Type

Non-Metallic

Resistance Features

SR

Additional Safety Features

Water

Midsole Material

Non-Metallic

Size US

10

Safety Rating EN ISO 20345

S3

Upper Material

Water Repellent Nubuck

Slip Resistance Rating

SR

Standards/Approvals

EN ISO 20345:2022 + A1:2024 S3S

Sole Material

Rubber

COO (Country of Origin):
VN
The Heckel outdoor safety shoe designed to provide robust protection and comfort for demanding outdoor activities, featuring high-quality materials and Advanced technology to ensure reliability and durability.

Non metallic composite toe cap offers lightweight protection

Water-repellent nubuck leather upper provides durability in wet conditions

Oil-resistant outsole ensures traction on slippery surfaces

Abrasion-resistant scuff cap extends footwear longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy