Heckel MACCROSSROAD 3.0 Tan Non-Metallic Toe Capped Unisex Shoe 11, EU 46 EN ISO 20345:2022 + A1:2024 S3S

Image representative of range

Subtotal (1 pair)*

Kr. 1 349,92

(exc. VAT)

Kr. 1 687,40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +Kr. 1 349,92

*price indicative

RS Stock No.:
849-457
Mfr. Part No.:
7820346
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

MACCROSSROAD 3.0

Product Type

Shoe

Gender

Unisex

Size EU

46

Size UK

11

Colour

Tan

Closure Type

Laces

Safety Toe Type

Non-Metallic

Midsole Material

Non-Metallic

Additional Safety Features

Water

Resistance Features

SR

Size US

13

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SR

Upper Material

Water Repellent Nubuck

Standards/Approvals

EN ISO 20345:2022 + A1:2024 S3S

Sole Material

Rubber

COO (Country of Origin):
VN
The Heckel outdoor safety shoe designed to provide robust protection and comfort for demanding outdoor activities, featuring high-quality materials and Advanced technology to ensure reliability and durability.

Non metallic composite toe cap offers lightweight protection

Water-repellent nubuck leather upper provides durability in wet conditions

Oil-resistant outsole ensures traction on slippery surfaces

Abrasion-resistant scuff cap extends footwear longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy