Heckel FREE RUN Black Composite, Non-Metallic Toe Capped Unisex Safety Boots 4, EU 37 EN 20345:2022 + A1:2024
- RS Stock No.:
- 947-699
- Mfr. Part No.:
- 6784337
- Brand:
- Heckel
Image representative of range
Subtotal (1 pair)*
Kr. 880,88
(exc. VAT)
Kr. 1 101,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 17 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | Kr. 880,88 |
*price indicative
- RS Stock No.:
- 947-699
- Mfr. Part No.:
- 6784337
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | FREE RUN | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black | |
| Closure Type | Laces | |
| Safety Toe Type | Composite, Non-Metallic | |
| Size US | 5 | |
| Midsole Material | Phylon | |
| Additional Safety Features | Abrasion Resistant, Heat Resistant | |
| Resistance Features | Hydrocarbon Resistant, Oil Resistant, Resistant to Chemicals, Slip Resistant | |
| Safety Rating EN ISO 20345 | 2022 | |
| Upper Material | Water Repellent Full Grain Leather | |
| Standards/Approvals | EN 20345:2022 + A1:2024 | |
| Sole Material | Phylon, Rubber | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series FREE RUN | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black | ||
Closure Type Laces | ||
Safety Toe Type Composite, Non-Metallic | ||
Size US 5 | ||
Midsole Material Phylon | ||
Additional Safety Features Abrasion Resistant, Heat Resistant | ||
Resistance Features Hydrocarbon Resistant, Oil Resistant, Resistant to Chemicals, Slip Resistant | ||
Safety Rating EN ISO 20345 2022 | ||
Upper Material Water Repellent Full Grain Leather | ||
Standards/Approvals EN 20345:2022 + A1:2024 | ||
Sole Material Phylon, Rubber | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IN
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
