Heckel SNEAK-R Black Composite, Non-Metallic Toe Capped Unisex Safety Boots 5, EU 38 ISO 14001
- RS Stock No.:
- 947-723
- Mfr. Part No.:
- 7804338
- Brand:
- Heckel
Image representative of range
Subtotal (1 pair)*
Kr. 1 430,00
(exc. VAT)
Kr. 1 787,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 17 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | Kr. 1 430,00 |
*price indicative
- RS Stock No.:
- 947-723
- Mfr. Part No.:
- 7804338
- Brand:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Product Type | Safety Boots | |
| Series | SNEAK-R | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Closure Type | Laces | |
| Safety Toe Type | Composite, Non-Metallic | |
| Resistance Features | Hydrocarbon Resistant, Oil Resistant, Resistant to Chemicals, Slip Resistant | |
| Midsole Material | Anti-Perforation | |
| Additional Safety Features | Metal Free, Penetration Resistant Midsole | |
| Size US | 6 | |
| Safety Rating EN ISO 20345 | 2022 | |
| Standards/Approvals | ISO 14001 | |
| Upper Material | Water Repellent Microfibre | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Product Type Safety Boots | ||
Series SNEAK-R | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Closure Type Laces | ||
Safety Toe Type Composite, Non-Metallic | ||
Resistance Features Hydrocarbon Resistant, Oil Resistant, Resistant to Chemicals, Slip Resistant | ||
Midsole Material Anti-Perforation | ||
Additional Safety Features Metal Free, Penetration Resistant Midsole | ||
Size US 6 | ||
Safety Rating EN ISO 20345 2022 | ||
Standards/Approvals ISO 14001 | ||
Upper Material Water Repellent Microfibre | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
