Heckel SNEAK-R Black Composite, Non-Metallic Toe Capped Unisex Safety Boots 12, EU 47 ISO 14001

Image representative of range

Subtotal (1 pair)*

Kr. 1 430,00

(exc. VAT)

Kr. 1 787,50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +Kr. 1 430,00

*price indicative

RS Stock No.:
947-724
Mfr. Part No.:
7804347
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Boots

Series

SNEAK-R

Gender

Unisex

Size EU

47

Size UK

12

Closure Type

Laces

Colour

Black

Safety Toe Type

Composite, Non-Metallic

Midsole Material

Anti-Perforation

Resistance Features

Hydrocarbon Resistant, Oil Resistant, Resistant to Chemicals, Slip Resistant

Size US

13

Additional Safety Features

Metal Free, Penetration Resistant Midsole

Safety Rating EN ISO 20345

2022

Standards/Approvals

ISO 14001

Slip Resistance Rating

SR

Upper Material

Water Repellent Microfibre

Sole Material

Polyurethane

RoHS Status: Exempted

COO (Country of Origin):
IT
The Heckel sports safety trainer designed for optimal foot protection in various working environments, ensuring safety without compromising on comfort.

Water-repellent microfibre upper offers durability and breathability

Non-metallic composite toe cap provides robust protection against impact

High-performance cushioning features forefoot and heel shock absorbers

Lightweight materials enhance comfort, reducing fatigue during prolonged wear

Anti-perforation midsole safeguards against fine perforation risks up to 3.0 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy