- RS Stock No.:
- 182-6387
- Mfr. Part No.:
- TYROLA 2844 41
- Brand:
- Parade
2 In stock for dispatch same day
Added
Price 1 Pair(s)
Kr. 1 089,66
(exc. VAT)
Kr. 1 362,08
(inc. VAT)
Pair(s) | Per Pair |
1 + | Kr. 1 089,66 |
- RS Stock No.:
- 182-6387
- Mfr. Part No.:
- TYROLA 2844 41
- Brand:
- Parade
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
4.5 mm studs for maximum grip on all flooring
Two-fabric upper with orange inserts to highlight the design
Reflective insert at the heel for better visibility
ESD Parade shoe: 2 to 15 MΩ
Two-fabric upper with orange inserts to highlight the design
Reflective insert at the heel for better visibility
ESD Parade shoe: 2 to 15 MΩ
Specifications
Attribute | Value |
---|---|
Series | Tyrola |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Type | Ankle Boots |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Resistant To | Fuel, Oil, Perforation, Shock |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Sole Material | PU2D |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Leather |
Midsole Type | Non Metallic |
Shoe Size JP/CN | 26 |