Wellington Boot Safety Black Steel Midso
- RS Stock No.:
- 271-8412
- Mfr. Part No.:
- FW95B-10
- Brand:
- Portwest
Subtotal (1 pair)**
Kr. 275,75
(exc. VAT)
Kr. 344,69
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Pair(s) | Per Pair |
---|---|
1 + | Kr. 275,75 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair(s)
Kr. 286,78
(exc. VAT)
Kr. 358,48
(inc. VAT)
- RS Stock No.:
- 271-8412
- Mfr. Part No.:
- FW95B-10
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Gender | Unisex | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Stainless Steel | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | None | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S5 | |
Upper Material | PVC | |
Anti-Slip | Yes | |
Sole Material | PVC | |
Midsole Type | Steel | |
Select all | ||
---|---|---|
Brand Portwest | ||
Gender Unisex | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S5 | ||
Upper Material PVC | ||
Anti-Slip Yes | ||
Sole Material PVC | ||
Midsole Type Steel | ||
Related links
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC...
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case...
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max