Pollyboot ALFA PO Black, Yellow Steel Toe Capped Unisex Safety Boots 3.5, EU 36 EN ISO 20345:2011

Subtotal (1 pair)*

Kr. 580,56

(exc. VAT)

Kr. 725,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +Kr. 580,56

*price indicative

RS Stock No.:
286-2714
Mfr. Part No.:
ALFA PO - 36
Brand:
Pollyboot
Find similar products by selecting one or more attributes.
Select all

Brand

Pollyboot

Series

ALFA PO

Product Type

Safety Boots

Gender

Unisex

Size EU

36

Size UK

3.5

Colour

Black, Yellow

Safety Toe Type

Steel

Size US

4.5

Safety Rating EN ISO 20345

Yes

Upper Material

Polyurethane

Standards/Approvals

EN ISO 20345:2011

Sole Material

Polyurethane, Thermoplastic Polyurethane

Slip Resistance Rating

SRC

RoHS Status: Exempted

COO (Country of Origin):
TR
The Pollyboot safety boot features a durable upper made of PU coating polyamide fabric and a reliable sole crafted from PU/TPU materials, providing a density of 0.70 – 0.75 (gr/cm3) and a high tensile strength of 9.7 N/mm2. With a modulus at 100% elongation of 4.5 N/mm2 and an upper elongation of 721%, it offers both flexibility and resilience. The boot exhibits a Shore A hardness of 43±2 and demonstrates excellent chemical resistance, suitable for diverse work environments. It can withstand temperatures ranging from -30°C to 100°C, ensuring comfort and safety in extreme conditions.

Class II

Type S4 outsole

Double density sole

Toe caps steel toecap

Standard EN ISO 20345:2011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy