Pollyboot ALFA PO Black, Yellow Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- RS Stock No.:
- 286-2717
- Mfr. Part No.:
- ALFA PO - 41
- Brand:
- Pollyboot
Subtotal (1 pair)*
Kr. 459,07
(exc. VAT)
Kr. 573,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 1 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | Kr. 459,07 |
*price indicative
- RS Stock No.:
- 286-2717
- Mfr. Part No.:
- ALFA PO - 41
- Brand:
- Pollyboot
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
| Brand | Pollyboot | |
| Product Type | Safety Boots | |
| Series | ALFA PO | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Steel | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Polyurethane | |
| Sole Material | Polyurethane, Thermoplastic Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Pollyboot | ||
Product Type Safety Boots | ||
Series ALFA PO | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black, Yellow | ||
Safety Toe Type Steel | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Polyurethane | ||
Sole Material Polyurethane, Thermoplastic Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TR
The Pollyboot safety boot features a durable upper made of PU coating polyamide fabric and a reliable sole crafted from PU/TPU materials, providing a density of 0.70 – 0.75 (gr/cm3) and a high tensile strength of 9.7 N/mm2. With a modulus at 100% elongation of 4.5 N/mm2 and an upper elongation of 721%, it offers both flexibility and resilience. The boot exhibits a Shore A hardness of 43±2 and demonstrates excellent chemical resistance, suitable for diverse work environments. It can withstand temperatures ranging from -30°C to 100°C, ensuring comfort and safety in extreme conditions.
Class II
Type S4 outsole
Double density sole
Toe caps steel toecap
Standard EN ISO 20345:2011
Related links
- Pollyboot ALFA PO Black EU 46 EN ISO 20345:2011
- Pollyboot ALFA PO Black EU 36 EN ISO 20345:2011
- Pollyboot ALFA PO Black EU 43 EN ISO 20345:2011
- Pollyboot ALFA PO Black EU 42 EN ISO 20345:2011
- Pollyboot ALFA PO Yellow EU 44 EN ISO 20345:2011
- Pollyboot ALFA PO Yellow EU 45 EN ISO 20345:2011
- Pollyboot ALFA PO Yellow EU 40 EN ISO 20345:2011
- Pollyboot ALFA PO Yellow EU 47 EN ISO 20345:2011