- RS Stock No.:
- 136-3794
- Mfr. Part No.:
- L52A 005
- Brand:
- Petzl
Discontinued product
- RS Stock No.:
- 136-3794
- Mfr. Part No.:
- L52A 005
- Brand:
- Petzl
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Petzl Grillon Adjustable Lanyard
Petzl GRILLON is an adjustable lanyard that is important when making a work positioning system as part of your fall arrest system. The Grillon lanyard can be used in single or double mode plus the length is easily adjusted to provide a comfortable position at the work station. Various lengths are available.
FEATURES and BENEFITS:
Grillon adjustable lanyard
Makes work positioning systems
Compliments fall-arrest systems
Fine adjustment for precise work positioning
Used in Single and Double mode
Removable protective sheath
Rope protected from abrasive surfaces
Smooth rope glide
Various lengths available
DOUBLE MODE:
Side attachment points of the harness
Distributes weight to the belt
User has weight on their feet
Length is adjusted by pressing the pivoting cam
SINGLE MODE:
On the harness ventral attachment point
Distributes weight between the Waistbelt and leg loops
User is suspended
Length is adjusted by operating the handle while holding free end of the lanyard
Protection can be removed in single mode bringing you closer to the anchor
Note
GRILLON lanyards can be used to create adjustable anchors or horizontal lifelines
Standards
CE EN 358, EAC
Attribute | Value |
---|---|
Product Type | Adjustable Lanyard |
- RS Stock No.:
- 136-3794
- Mfr. Part No.:
- L52A 005
- Brand:
- Petzl
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Petzl Grillon Adjustable Lanyard
Petzl GRILLON is an adjustable lanyard that is important when making a work positioning system as part of your fall arrest system. The Grillon lanyard can be used in single or double mode plus the length is easily adjusted to provide a comfortable position at the work station. Various lengths are available.
FEATURES and BENEFITS:
Grillon adjustable lanyard
Makes work positioning systems
Compliments fall-arrest systems
Fine adjustment for precise work positioning
Used in Single and Double mode
Removable protective sheath
Rope protected from abrasive surfaces
Smooth rope glide
Various lengths available
DOUBLE MODE:
Side attachment points of the harness
Distributes weight to the belt
User has weight on their feet
Length is adjusted by pressing the pivoting cam
SINGLE MODE:
On the harness ventral attachment point
Distributes weight between the Waistbelt and leg loops
User is suspended
Length is adjusted by operating the handle while holding free end of the lanyard
Protection can be removed in single mode bringing you closer to the anchor
Note
GRILLON lanyards can be used to create adjustable anchors or horizontal lifelines
Standards
CE EN 358, EAC
Attribute | Value |
---|---|
Product Type | Adjustable Lanyard |