ABB Cable

Subtotal (1 unit)*

Kr. 392,04

(exc. VAT)

Kr. 490,05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 392,04

*price indicative

RS Stock No.:
253-1441
Mfr. Part No.:
2TLA020060R0600
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Cable

Product Type

Safety Enabling Switch Component

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The ABB M12-CT132 transfer cable is 1 meter in length and has 8 poles (0.34 mm^2) with shielding. It has straight M12-5 male and M12-8 female connectors. The shield connected to pin 3 (0V) on male connector. It can be used when connecting Orion2 Base, Orion2 extended and Orion3 extended to an URAX-D1R.

Rated control supply voltage of 24 V

Suitable for orion2 base, orion2 extended, orion3 extended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy