Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO/2 NC, IP65, IP67
- RS Stock No.:
- 153-287
- Mfr. Part No.:
- 3SE5312-0SJ13
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 7 649,01
(exc. VAT)
Kr. 9 561,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 649,01 |
*price indicative
- RS Stock No.:
- 153-287
- Mfr. Part No.:
- 3SE5312-0SJ13
- Brand:
- Siemens
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
| Brand | Siemens | |
| Series | 3SE5 | |
| Product Type | Safety Enabling Switch | |
| Contact Configuration | 1 NO/2 NC | |
| Number of Positions | 5 | |
| IP Rating | IP65, IP67 | |
| Terminal Type | Screw | |
| Housing Material | Metal | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 250V | |
| Standards/Approvals | cULus, EAC, CE, UKCA, TUV, CCC | |
| Hazardous Area Certification | No | |
| Depth | 43.8mm | |
| Width | 54mm | |
| Mechanical Life | 1000000Cycles | |
| Length | 185mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 3SE5 | ||
Product Type Safety Enabling Switch | ||
Contact Configuration 1 NO/2 NC | ||
Number of Positions 5 | ||
IP Rating IP65, IP67 | ||
Terminal Type Screw | ||
Housing Material Metal | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 250V | ||
Standards/Approvals cULus, EAC, CE, UKCA, TUV, CCC | ||
Hazardous Area Certification No | ||
Depth 43.8mm | ||
Width 54mm | ||
Mechanical Life 1000000Cycles | ||
Length 185mm | ||
- COO (Country of Origin):
- DE
The Siemens Safety Position Switch is expertly designed to enhance operational safety in demanding environments. Featuring a robust locking mechanism ensuring a secure function, it is suitable for applications requiring high reliability. With multiple directions of approach and a strong locking force, the product guarantees effective monitoring and control of moving machinery. Whether in industrial or manufacturing settings, this product delivers peace of mind through its efficient performance and reliable safety features.
Constructed to endure harsh operational environments
Exceptional shock resistance ensures long term reliability
Enhanced protection class for resilience against dust and moisture
Compatible with a variety of optional actuators for customisation
Positive opening mechanism maximises safety during operation
Related links
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP67
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP65
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP67
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC IP66
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/1 NC, IP65
- Siemens 3SE5 Series Safety Enabling Switch 1 NO/2 NC, IP65
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- Littelfuse Through Hole Gas Discharge Tube