Pilz 401100 Series Safety Enabling Switch, 2 Position, 1 NO/1 NC, IP65

Subtotal (1 unit)*

Kr. 6 093,63

(exc. VAT)

Kr. 7 617,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 093,63

*price indicative

RS Stock No.:
340-267
Mfr. Part No.:
401100
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Series

401100

Product Type

Safety Enabling Switch

Contact Configuration

1 NO/1 NC

Number of Positions

2

IP Rating

IP65

Terminal Type

10-Pin

Minimum Operating Temperature

-10°C

Housing Material

ABS, Polycarbonate, UL94 V-0

Contact Voltage

24V ac/dc

Maximum Operating Temperature

55°C

Hazardous Area Certification

No

Standards/Approvals

UKCA, RoHS, CE

Depth

60mm

Length

341mm

Width

75mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Pilz control device features 3 built-in pushbuttons, with connection provided via a 10-pin coiled cable with an open end. The supply voltage ranges from 24 to 24 V, compatible with AC/DC. It includes 3 pushbuttons for operation.

Length cable is 5 m

Material of cable insulation is PUR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy