Pilz 401101 Series Safety Enabling Switch, NC/NO

Subtotal (1 unit)*

Kr.6 093 63 

(exc. VAT)

Kr.7 617 04 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 093,63

*price indicative

RS Stock No.:
340-269
Mfr. Part No.:
401101
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Series

401101

Contact Configuration

NC/NO

Supply Voltage

24V ac/dc

RoHS Status: Exempted

COO (Country of Origin):
DE
The Pilz control device features 2 installed pushbuttons (each with N/C and N/O contacts) and 1 blind plug. It connects via a 10-pin coiled cable with an open end, and the cable length is 5 meters.

CE and UKCA approved
Material of cable insulation is PUR

Related links