Idec HE5B Series Safety Enabling Switch, DP3T, IP65
- RS Stock No.:
- 283-7447
- Distrelec Article No.:
- 301-51-001
- Mfr. Part No.:
- HE5B-M2PB
- Brand:
- Idec
Subtotal (1 unit)*
Kr. 429,31
(exc. VAT)
Kr. 536,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 240 unit(s) shipping from 23 November 2026
- Plus 19 unit(s) shipping from 23 November 2026
- Plus 66 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 429,31 |
*price indicative
- RS Stock No.:
- 283-7447
- Distrelec Article No.:
- 301-51-001
- Mfr. Part No.:
- HE5B-M2PB
- Brand:
- Idec
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
| Brand | Idec | |
| Series | HE5B | |
| Product Type | Safety Enabling Switch | |
| Contact Configuration | DP3T | |
| IP Rating | IP65 | |
| Switch Contact Current | 1A | |
| Contact Voltage | 125V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Width | 20mm | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Series HE5B | ||
Product Type Safety Enabling Switch | ||
Contact Configuration DP3T | ||
IP Rating IP65 | ||
Switch Contact Current 1A | ||
Contact Voltage 125V | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Depth 31mm | ||
Width 20mm | ||
Length 20mm | ||
- COO (Country of Origin):
- JP
The Enabling Switch by IDEC, featuring a Double Pole Triple Throw configuration with a 1A rating for versatile control applications. By holding an enabling switch, an operator can avert danger when a machine operates unexpectedly. When the panicked operator either releases or grasps tightly the enabling switch, the switch disables the machine operation in either situations.
RoHS compliant
IP65 degree protection
Related links
- Idec HE5B Series Safety Enabling Switch DP3T, IP65
- Idec HE5B Series Safety Enabling Switch DPDT, IP65
- Idec HE5B Series Safety Enabling Switch IP65
- Idec HE3B Series Safety Enabling Switch DP3T, IP65
- Idec HE2B Series Safety Enabling Switch DP3T, IP65
- Idec HE6B Series Safety Enabling Switch DP3T, IP65
- Idec HE2B Series Safety Enabling Switch DP3T, IP40
- Idec HE6B Series Safety Enabling Switch DPDT, IP65