Idec HE2B Series Safety Enabling Switch, 3 Position, DP3T, IP65

Subtotal (1 unit)*

Kr. 638,22

(exc. VAT)

Kr. 797,78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 638,22

*price indicative

RS Stock No.:
288-4518
Distrelec Article No.:
301-50-990
Mfr. Part No.:
HE2B-M211PB
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Safety Enabling Switch

Series

HE2B

Contact Configuration

DP3T

Number of Positions

3

IP Rating

IP65

Terminal Type

Solder

Minimum Operating Temperature

-10°C

Switch Contact Current

1A

Contact Voltage

125V

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

Depth

31mm

Length

20mm

Width

20mm

Mechanical Life

100000Operations

COO (Country of Origin):
JP
The robust enabling switch with an IP65 rating for protection against dust and water ingress. Ideal for industrial environments, this switch ensures reliable operation and safety control with its durable construction and high ingress protection rating.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy