Petzl S001AA00 TPU Yellow Safety Equipment Bag
- RS Stock No.:
- 244-2188
- Mfr. Part No.:
- S001AA00
- Brand:
- Petzl
Subtotal (1 unit)*
Kr.499 84
(exc. VAT)
Kr.624 80
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 21 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 499,84 |
*price indicative
- RS Stock No.:
- 244-2188
- Mfr. Part No.:
- S001AA00
- Brand:
- Petzl
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
| Brand | Petzl | |
| Bag Type | Safety Equipment Bag | |
| Colour | Yellow | |
| Material | TPU | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Bag Type Safety Equipment Bag | ||
Colour Yellow | ||
Material TPU | ||
RoHS Status: Exempted
- COO (Country of Origin):
- KH
The Petzl Versatile packs simple and durable, the BUCKET 15 rope bag allows you to store up to 45 meters of 11 mm diameter rope. It remains upright and keeps its shape, even when empty, for easy access to the inside of the bag. It has an exterior pocket to store personal items and a marking area to quickly identify the contents of the bag. Its construction using TPU tarp material allows regular to intensive use.
Two interior loops make it possible to attach the two rope ends for quick identification
Four interior loops for racking equipment or connecting a TOOLBAG tool pouch
Roll top closure to provide optimal protection against moisture
Two large, comfortable handles for carrying by hand and hauling up to 50 kg
A handle allows for positioning at the work station
External zippered pocket for personal items
Marking area on the outside to quickly identify the contents of the bag
Excellent durability for intensive use
Water-resistant fabric
Four interior loops for racking equipment or connecting a TOOLBAG tool pouch
Roll top closure to provide optimal protection against moisture
Two large, comfortable handles for carrying by hand and hauling up to 50 kg
A handle allows for positioning at the work station
External zippered pocket for personal items
Marking area on the outside to quickly identify the contents of the bag
Excellent durability for intensive use
Water-resistant fabric
Related links
- Petzl S001AA02 TPU Yellow Safety Equipment Bag
- Petzl S045AA00 TPU Yellow Safety Equipment Bag
- Petzl S001AA01 TPU Yellow Safety Equipment Bag
- Petzl S045AA01 TPU Yellow Safety Equipment Bag
- Petzl S001BA01 TPU Red Safety Equipment Bag
- Petzl S001BA00 TPU Red Safety Equipment Bag
- Petzl S001BA02 TPU Red Safety Equipment Bag
- 3M 1500140 Vinyl Black, Yellow Safety Equipment Bag