Petzl S001AA01 Thermoplastic Polyurethane Yellow Safety Equipment Bag

Subtotal (1 unit)*

Kr. 714,06

(exc. VAT)

Kr. 892,58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 714,06

*price indicative

RS Stock No.:
244-2189
Mfr. Part No.:
S001AA01
Brand:
Petzl
Find similar products by selecting one or more attributes.
Select all

Brand

Petzl

Product Type

Safety Equipment Bag

Sub Type

Vielseitig Einsetzbare Transport Bag

Colour

Yellow

Material

Thermoplastic Polyurethane

Safety Equipment Bag Capacity

30L

Standards/Approvals

EN ISO 21898:2006

RoHS Status: Exempted

COO (Country of Origin):
KH
The Petzl Versatile packs simple and durable, the BUCKET 30 rope bag allows you to store up to 110 meters of 11 mm diameter rope. It remains upright and keeps its shape, even when empty, for easy access to the inside of the bag. It has padded shoulder straps for comfort, an exterior pocket to store personal items, and a marking area for quick identification of the contents of the bag. Its construction using TPU tarp material allows regular to intensive use.

Two interior loops make it possible to attach the two rope ends for quick identification

Four interior loops for racking equipment or connecting a TOOLBAG tool pouch

Roll top closure to provide optimal protection against moisture

Two large, comfortable handles for carrying by hand and hauling up to 50 kg

A handle allows for positioning at the work station

External zippered pocket for personal items

Marking area on the outside to quickly identify the contents of the bag

Excellent durability for intensive use

Water-resistant fabric

Related links