SINGER SAFETY EVAL Safety Glasses, Anti-Scratch, Anti-Fog, Clear, Orange, Black Polycarbonate Lens, Polycarbonate,

Subtotal (1 unit)*

Kr. 72,76

(exc. VAT)

Kr. 90,95

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 48 left, ready to ship
  • Plus 113 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 72,76

*price indicative

RS Stock No.:
218-077
Mfr. Part No.:
EVALOR
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Orange, Black

Resistance Features

Anti-Scratch, Anti-Fog

Frame Style

Spectacle

Standards/Approvals

EN 166 : 2001 (F, optical class 1) / EN 170 : 2002 (2C-1, ISO 14001, 2), ISO 9001, European Regulation (EU) 2016/425 on Personal Protective Equipment (PPE)

EN 166 Lens Marking

Yes

Series

EVAL

Frame Material

Polycarbonate, Thermoplastic Rubber

Lens Material

Polycarbonate

RoHS Status: Exempted

COO (Country of Origin):
TW
The SINGER SAFETY safety spectacles feature polycarbonate lenses with a thickness of 2.00 mm, offering durable protection. The frame is made of polycarbonate and TPR, with perforated temples for breathability. These spectacles are treated with anti-scratch and anti-fog coatings, ensuring clear vision. Weighing only 22 g, they come in an orange and black color combination. The packaging includes 100 pieces per carton, with 10 pieces in each box, individually polybagged.

Nose bridge and temples with slip-resistant inserts

Better protection with polycarbonate lenses

Temples with perforation for cord adjustment

Anti-scratch and anti-fog treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy