Petzl VIZIR Eye Shield, Heat Resistant Polycarbonate Lens
- RS Stock No.:
- 187-9612
- Mfr. Part No.:
- A015AA00
- Brand:
- Petzl
Subtotal (1 unit)*
Kr. 649,84
(exc. VAT)
Kr. 812,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 263 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 649,84 |
*price indicative
- RS Stock No.:
- 187-9612
- Mfr. Part No.:
- A015AA00
- Brand:
- Petzl
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
| Brand | Petzl | |
| Product Type | Eye Shield | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | EN 166 (class 1 optic), (EU) 2016/425, ANSI Z87.1-2015 | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Series | VIZIR | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Eye Shield | ||
Resistance Features Heat Resistant | ||
Standards/Approvals EN 166 (class 1 optic), (EU) 2016/425, ANSI Z87.1-2015 | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Series VIZIR | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The VIZIR eye shield protects the eyes against projectile hazards. It is easy to install on VERTEX and STRATO helmets with the EASYCLIP attachment system. It also has scratch-resistant and anti-fog coatings.
Protects eyes from projectile hazards:
Transparent eye shield
Treated to resist scratches and fogging
Allows glasses to be worn
Compatible with VERTEX (1) and STRATO helmets:
Quick and easy installation, thanks to the included EASYCLIP attachment system
Pivots quickly from work position to storage position on top of the helmet
Can be worn with a Petzl headlamp, when the lamp is mounted on the front and rear mounting slots
Compatible with protector for VIZIR and VIZIR SHADOW
Related links
- Petzl VIZIR SHADOW Eye Shield, Grey Polycarbonate Lens
- JSP Stealth Eye Shield Scratch Resistant Clear Polycarbonate Lens
- JSP Stealth Eye Shield Anti-Mist Amber Polycarbonate Lens
- JSP AFA Eye Shield Clear Polycarbonate Lens Polypropylene
- Coverguard Flylux Eye Shield Black Polycarbonate
- Riley STREAM EVO SMALL Safety Glasses Thermoplastic
- 3M Virtua Safety Glasses Scratch Resistant Grey Polycarbonate Lens, Polycarbonate
- 3M SecureFit 500 Safety Glasses Scratch Resistant Green Polycarbonate