3M 70804886607 Safety Harness, 140 kg Max, 1
- RS Stock No.:
- 217-128
- Mfr. Part No.:
- 70804886607
- Brand:
- 3M
Subtotal (1 unit)*
Kr. 4 192,86
(exc. VAT)
Kr. 5 241,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 192,86 |
*price indicative
- RS Stock No.:
- 217-128
- Mfr. Part No.:
- 70804886607
- Brand:
- 3M
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
| Brand | 3M | |
| Product Type | Safety Harness | |
| Harness Size | 1 | |
| Weight Capacity | 140kg | |
| Belt Included | No | |
| Adjustable Straps | Leg, Chest | |
| Harness Colour | Blue, Grey, Black | |
| Harness Material | Polyester, Steel, Aluminium | |
| Padding Location | Shoulder, Leg | |
| Standards/Approvals | CE EN361:2002, EN1497:2007 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Safety Harness | ||
Harness Size 1 | ||
Weight Capacity 140kg | ||
Belt Included No | ||
Adjustable Straps Leg, Chest | ||
Harness Colour Blue, Grey, Black | ||
Harness Material Polyester, Steel, Aluminium | ||
Padding Location Shoulder, Leg | ||
Standards/Approvals CE EN361:2002, EN1497:2007 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TW
The 3M Rescue Safety Harness comes with auto-locking quick connect buckles. The webbing is made up of 45mm Polyester. It has a weight capacity of 140kg.
Rear fall arrest attachment point
Front fall arrest attachment point
Rescue attachment point
Leg buckles
Chest buckles
Waist buckles
Front and rear fall indicators
RFID equipped
Suspension trauma straps
Leg and shoulder padding