Schmersal Connecting Cable
- RS Stock No.:
- 261-814
- Mfr. Part No.:
- A-K6P-M8-R-G-5M-GY-1-X-A-4
- Brand:
- Schmersal
Bulk discount available
Subtotal (1 unit)*
Kr. 444,84
(exc. VAT)
Kr. 556,05
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 62 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 444,84 |
| 10 - 14 | Kr. 426,71 |
| 15 + | Kr. 407,84 |
*price indicative
- RS Stock No.:
- 261-814
- Mfr. Part No.:
- A-K6P-M8-R-G-5M-GY-1-X-A-4
- Brand:
- Schmersal
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
| Brand | Schmersal | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Connecting Cable | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Safety Interlock Component | ||
Accessory Type Connecting Cable | ||
- COO (Country of Origin):
- DE
Schmersal 5M, 6-pin Cable W/ Straight Connector
The Schmersal 5m angled female connection cable is used with the BNS 260 safety switch. It has an M8 6-pin connector size.
Features and Benefits
Pre-wired cable
6-pole
Latching interlocking
Straight design
Operating current is 1.5A
Certifications
IP67 rated
Related links
- Schmersal Connecting Cable
- Schmersal Circular Connector Cable Socket IP65 A-K6P-M8 Series
- Schmersal Circular Connector Cable Socket IP65 A-K8P-M12 Series
- Schmersal Circular Connector Cable Socket IP65 A-K4P-M8 Series
- B&R X67 Series Connecting Cable for Use with PLC M8, 60 V dc
- Bosch Rexroth M8 Type R Bracket Strut Profile 40 mm 50 mm Groove Size 8mm
- Omron Connecting Cable, 5m Cable Length
- Pepperl + Fuchs Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 5 m