SICK MB1 Series Mechanical Bolts

Subtotal (1 unit)*

Kr. 2 414,76

(exc. VAT)

Kr. 3 018,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 414,76

*price indicative

RS Stock No.:
285-4106
Mfr. Part No.:
MB1-BS11
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Mechanical Bolts

Product Type

Safety Interlock Component

Series

MB1

COO (Country of Origin):
MY

Overview


The MB1 mechanical bolt is the ideal addition to non-contact safety switches and safety locking devices from SICK.Precise guiding of the actuator increases the tolerance to door offset and ensures correct functioning of an installed safety switch at all times. In addition, a mechanical bolt effectively prevents actuator breakage.

The fault exclusion realized in this way enables a high performance level for the overall structure. Additional options such as a mechanical lock with padlock receptacle lock or an emergency release reliably protect maintenance staff from accidental entrapment.

At a glance


Rugged design

Variants with ANSI-compliant locking mechanism

Standardized frame plates suitable for many safety switches from SICK

Horizontal installation tolerance of 27 mm

Compensation of vertical door offset up to ± 7 mm

Variants with catch release button and emergency release

Your Benefit


Reliable and cost-optimized solution for door locking

Increased productivity thanks to the rugged design and protection of the sensor

High performance level due to fault exclusion, prevents actuator breakage

Flexible mounting: Bolt can be used for right- or left-hinged doors

Protection of employees from accidental entrapment thanks to locking function with padlock

Protection from unwanted actuation for variants with catch release button

Applications


Fields of applications

Protection of persons in the event of the machine making dangerous overrun movements

Applications with high requirements on a rugged design

Applications which require high tolerance to door offset

Door protection on strongly vibrati

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy