IDEM M-TS Safety Interlock Switch, Trapped Key Actuator Included, Metal, Interlock
- RS Stock No.:
- 185-7256
- Mfr. Part No.:
- M-TS (C301)
- Brand:
- IDEM
Subtotal (1 unit)*
Kr. 2 641,27
(exc. VAT)
Kr. 3 301,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 641,27 |
*price indicative
- RS Stock No.:
- 185-7256
- Mfr. Part No.:
- M-TS (C301)
- Brand:
- IDEM
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
| Brand | IDEM | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Trapped Key | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Housing Material | Metal | |
| Series | M-TS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 508, ISO 13849-1, EN62061, EN60204-1, EN 1088, IEC 60947-5-1 | |
| Width | 44mm | |
| Depth | 109mm | |
| Length | 104mm | |
| Number of Head Directions | 2 | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Product Type Safety Interlock Switch | ||
Lock Style Trapped Key | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Housing Material Metal | ||
Series M-TS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 508, ISO 13849-1, EN62061, EN60204-1, EN 1088, IEC 60947-5-1 | ||
Width 44mm | ||
Depth 109mm | ||
Length 104mm | ||
Number of Head Directions 2 | ||
- COO (Country of Origin):
- GB
The M-TS Single Key Tongue Interlock operates on the principle that when the key is "trapped" the actuator can be removed and is in the open position. When the actuator is re-inserted into the interlock the "trapped" key can then be removed. Once the released key is in the Isolator Switch or Key Exchange System power can then be re-applied to the guarded area. Only when the key is inserted and turned in the M-TS Tongue Interlock can the actuator be removed and the guard opened. Manufactured in robust die cast metal with high mirror polished finish the M-TS Tongue Interlock is suitable for SIP and CIP cleaning processes with high pressure hosing with detergents at high temperatures.
Related links
- IDEM M-TS Safety Interlock Switch Metal, Interlock
- IDEM M-TD Safety Interlock Switch Metal, Interlock
- IDEM M-HS Safety Interlock Switch Metal, Interlock
- IDEM M-HD Safety Interlock Switch Metal, Interlock
- IDEM M-HS Safety Interlock Switch Actuator Included Interlock
- IDEM M-HS Safety Interlock Switch Metal, Interlock
- IDEM KM Safety Interlock Switch Metal, Interlock
- IDEM M-KE Safety Interlock Switch Metal, Interlock