Allen Bradley 440T Interlock Switch, Trapped Key, Stainless Steel, Interlock
- RS Stock No.:
- 255-1556
- Mfr. Part No.:
- 440T-MKEXE13AAABABABAB
- Brand:
- Allen Bradley
Subtotal (1 unit)*
Kr. 13 594,38
(exc. VAT)
Kr. 16 992,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 13 594,38 |
*price indicative
- RS Stock No.:
- 255-1556
- Mfr. Part No.:
- 440T-MKEXE13AAABABABAB
- Brand:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Lock Style | Trapped Key | |
| Product Type | Interlock Switch | |
| Lock Type | Interlock | |
| Housing Material | Stainless Steel | |
| Series | 440T | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Hazardous Area Certification | No | |
| Width | 55.5mm | |
| Standards/Approvals | EN 60947-5- 1, EN ISO 12100-2, EN ISO 12100-1, EN 1088, EN 60204-1 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Lock Style Trapped Key | ||
Product Type Interlock Switch | ||
Lock Type Interlock | ||
Housing Material Stainless Steel | ||
Series 440T | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Hazardous Area Certification No | ||
Width 55.5mm | ||
Standards/Approvals EN 60947-5- 1, EN ISO 12100-2, EN ISO 12100-1, EN 1088, EN 60204-1 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- SG
The Rockwell Automation Trapped key interlock is a 1 key in 4 key out type of a 5 way key exchange switch. It has a operating temperature ranging from -40°C to 200°C and a maximum shear force to key is 15.1 kN.
Relative humidity is 95 %
Mechanical life is 200000 operations
Weatherproof dust cap
The release keys are not included with the respective products.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.
Related links
- Allen Bradley 440T Interlock Switch Stainless Steel, Interlock
- Allen Bradley 440T Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley, 440T Series Interlock Trapped Key
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Keyed
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Trapped Key Interlock