Eaton EN, IEC Eaton Moeller Safety Interlock Switch, Plastic
- RS Stock No.:
- 272-1239
- Mfr. Part No.:
- 178131 LS-11DA-M12A
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 565,01
(exc. VAT)
Kr. 706,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 565,01 |
*price indicative
- RS Stock No.:
- 272-1239
- Mfr. Part No.:
- 178131 LS-11DA-M12A
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | No | |
| Safety Contacts | NC, NO | |
| Housing Material | Plastic | |
| Series | Eaton Moeller | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EN, IEC | |
| Length | 33.5mm | |
| Width | 31mm | |
| Standards/Approvals | UL 508, UL, CSA, CE, IEC/EN 60947 | |
| Depth | 91.5mm | |
| Conduit Entry | M12 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Safety Interlock Switch | ||
Actuator Included No | ||
Safety Contacts NC, NO | ||
Housing Material Plastic | ||
Series Eaton Moeller | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EN, IEC | ||
Length 33.5mm | ||
Width 31mm | ||
Standards/Approvals UL 508, UL, CSA, CE, IEC/EN 60947 | ||
Depth 91.5mm | ||
Conduit Entry M12 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LS position switch that has slow action switch function type with cage clamp connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 2500 Vac.
Expandable
Pollution degree 3
Note
Eaton formerly known as Moeller