Eaton CSA, CE, IEC/EN 60947-5, UL, IEC, EN Eaton Moeller Safety Interlock Switch, Plastic

Subtotal (1 unit)*

Kr. 525,73

(exc. VAT)

Kr. 657,16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 525,73

*price indicative

RS Stock No.:
272-7220
Mfr. Part No.:
106792 LS-S11D/F
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Safety Interlock Switch

Actuator Included

No

Safety Contacts

NC, NO

Housing Material

Plastic

Series

Eaton Moeller

IP Rating

IP67, IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

CSA, CE, IEC/EN 60947-5, UL, IEC, EN

Width

31mm

Length

33.5mm

Depth

76.5mm

Standards/Approvals

CSA, IEC/EN 60947, UL, UL 508, CE

COO (Country of Origin):
DE
The Eaton Moeller series LS position switch that has slow action switch function type with cage clamp connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 4000 Vac.

Forced opening

Pollution degree 3

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy