Eaton CSA, IEC/EN 60947-5, CE, UL, EN, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- RS Stock No.:
- 272-7221
- Mfr. Part No.:
- 106794 LS-S11D/LS
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 477,20
(exc. VAT)
Kr. 596,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 477,20 |
*price indicative
- RS Stock No.:
- 272-7221
- Mfr. Part No.:
- 106794 LS-S11D/LS
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Actuator | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NO | |
| Housing Material | Plastic | |
| Series | LS | |
| IP Rating | IP67, IP66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | CSA, IEC/EN 60947-5, CE, UL, EN, IEC | |
| Standards/Approvals | CSA, UL 508, UL, CE, IEC/EN 60947 | |
| Length | 33.5mm | |
| Depth | 91mm | |
| Width | 31mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Safety Interlock Switch | ||
Lock Style Actuator | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 1 NO | ||
Housing Material Plastic | ||
Series LS | ||
IP Rating IP67, IP66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification CSA, IEC/EN 60947-5, CE, UL, EN, IEC | ||
Standards/Approvals CSA, UL 508, UL, CE, IEC/EN 60947 | ||
Length 33.5mm | ||
Depth 91mm | ||
Width 31mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LS position switch that has slow action switch function type with screw terminal connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 4000 Vac.
Forced opening
Pollution degree 3
Related links
- Eaton UL CE CSA Actuator Actuator Included Interlock
- Eaton CSA IEC/EN 60947-5 EN Actuator Actuator Included Interlock
- Eaton UL CSA CE Actuator Actuator Included Interlock
- Eaton IEC/EN 60947-5 CE CSA Actuator Actuator Included, Plastic
- Eaton EN CE IEC/EN 60947-5 Actuator Actuator Included Interlock
- Eaton CSA IEC IEC/EN 60947-5 Actuator Actuator Included Interlock
- Eaton IEC/EN 60947-5 EN UL Actuator Actuator Included Interlock
- Eaton CE CSA UL Actuator Actuator Included Interlock