Eaton CSA, CE, IEC/EN 60947-5, UL, EN, IEC LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- RS Stock No.:
- 272-7219
- Mfr. Part No.:
- 106782 LS-S02-SW
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 380,14
(exc. VAT)
Kr. 475,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 380,14 |
*price indicative
- RS Stock No.:
- 272-7219
- Mfr. Part No.:
- 106782 LS-S02-SW
- Brand:
- Eaton
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
| Brand | Eaton | |
| Lock Style | Actuator | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Housing Material | Plastic | |
| Series | LS | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | CSA, CE, IEC/EN 60947-5, UL, EN, IEC | |
| Maximum Operating Temperature | 70°C | |
| Length | 33.5mm | |
| Standards/Approvals | IEC/EN 60947, CE, CSA, UL, UL 508 | |
| Depth | 76.5mm | |
| Width | 31mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Lock Style Actuator | ||
Product Type Safety Interlock Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Housing Material Plastic | ||
Series LS | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification CSA, CE, IEC/EN 60947-5, UL, EN, IEC | ||
Maximum Operating Temperature 70°C | ||
Length 33.5mm | ||
Standards/Approvals IEC/EN 60947, CE, CSA, UL, UL 508 | ||
Depth 76.5mm | ||
Width 31mm | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LS position switch that has slow action switch function type with screw terminal connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 4000 Vac.
Expandable
Pollution degree 3
Related links
- Eaton CSA CE EN Actuator Actuator Included Interlock
- Eaton IEC/EN 60947-5 EN UL Actuator Actuator Included Interlock
- Eaton UL IEC CE Actuator Actuator Included Interlock
- Eaton CSA IEC IEC/EN 60947-5 Actuator Actuator Included Interlock
- Eaton IEC EN CSA Actuator Actuator Included Interlock
- Eaton UL CE CSA Actuator Actuator Included Interlock
- Eaton EN CE IEC/EN 60947-5 Actuator Actuator Included Interlock
- Eaton IEC CE EN Spring Spring Lock