Eaton EN, IEC Eaton Moeller Safety Interlock Switch, Plastic

Subtotal (1 unit)*

Kr. 658,60

(exc. VAT)

Kr. 823,25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 658,60

*price indicative

RS Stock No.:
272-1244
Mfr. Part No.:
178137 LS-11/P-M12A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Safety Interlock Switch

Actuator Included

No

Safety Contacts

NO, NC

Housing Material

Plastic

Series

Eaton Moeller

IP Rating

IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

EN, IEC

Standards/Approvals

IEC/EN 60947

Depth

101mm

Width

31mm

Length

33.5mm

Conduit Entry

M12

COO (Country of Origin):
DE
The Eaton Moeller series LS position switch that has slow action switch function type with cage clamp connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 2500 Vac.

Forced opening

Pollution degree 3

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy