Eaton IEC, EN LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- RS Stock No.:
- 272-1246
- Mfr. Part No.:
- 178139 LS-11/RLA-M12A
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 753,35
(exc. VAT)
Kr. 941,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 753,35 |
*price indicative
- RS Stock No.:
- 272-1246
- Mfr. Part No.:
- 178139 LS-11/RLA-M12A
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Actuator | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NO | |
| Housing Material | Plastic | |
| Series | LS | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | IEC, EN | |
| Length | 33.5mm | |
| Width | 31mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Depth | 135mm | |
| Conduit Entry | M12 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Safety Interlock Switch | ||
Lock Style Actuator | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 1 NO | ||
Housing Material Plastic | ||
Series LS | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP66 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification IEC, EN | ||
Length 33.5mm | ||
Width 31mm | ||
Standards/Approvals IEC/EN 60947 | ||
Depth 135mm | ||
Conduit Entry M12 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LS position switch that has slow action switch function type with cage clamp connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 2500 Vac.
Forced opening
Pollution degree 3
Related links
- Eaton IEC Actuator Actuator Included Interlock
- Eaton EN Actuator Actuator Included Interlock
- Eaton IEC CSA EN Actuator Actuator Included Interlock
- Eaton UL CSA CE Actuator Actuator Included Interlock
- Eaton IEC Plastic
- Eaton LS Safety Interlock Switch Plastic, Interlock
- Eaton IEC/EN 60947-5 EN IEC Actuator Actuator Included, Plastic
- Eaton UL CE CSA Actuator Actuator Included Interlock