Eaton IEC/EN 60947-5, CE, EN, UL, IEC, CSA LS Safety Interlock Switch, Actuator Actuator Included, Plastic

Subtotal (1 unit)*

Kr. 571,94

(exc. VAT)

Kr. 714,92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 571,94

*price indicative

RS Stock No.:
272-7252
Mfr. Part No.:
115399 LS-11D/P
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Safety Interlock Switch

Lock Style

Actuator

Actuator Included

Yes

Safety Contacts

1 NO

Housing Material

Plastic

Series

LS

Minimum Operating Temperature

-25°C

IP Rating

IP66, IP67

Hazardous Area Certification

IEC/EN 60947-5, CE, EN, UL, IEC, CSA

Maximum Operating Temperature

70°C

Depth

86mm

Width

31mm

Standards/Approvals

IEC/EN 60947

Length

33.5mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Eaton Moeller series LS position switch that has slow action switch function type with cage clamp connection type. It has plastic enclosure material and rated impulse withstand voltage 4000 Vac.

Forced opening

Pollution degree 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy