Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock

Subtotal (1 unit)*

Kr. 753,35

(exc. VAT)

Kr. 941,69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 753,35

*price indicative

RS Stock No.:
272-1249
Mfr. Part No.:
178144 LS-11S/RR-M12A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Lock Style

Actuator

Product Type

Safety Interlock Switch

Lock Type

Interlock

Actuator Included

Yes

Safety Contacts

1 NO

Housing Material

Plastic

Series

LS

Minimum Operating Temperature

-25°C

Switch Contact Current

3A

IP Rating

IP66

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Length

33.5mm

Width

31mm

Depth

33.5mm

Number of Head Directions

4

Standards/Approvals

IEC/EN 60947

Conduit Entry

M12

COO (Country of Origin):
DE
The Eaton Moeller series LS position switch that has cage clamp connection type and insulated enclosure material. It has positive opening and Snap-action contact features, that comes with 2500 Vac rated impulse withstand voltage.

Pollution degree 3

Shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy