Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- RS Stock No.:
- 272-7367
- Mfr. Part No.:
- 292368 LS-20/F
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 525,73
(exc. VAT)
Kr. 657,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 525,73 |
*price indicative
- RS Stock No.:
- 272-7367
- Mfr. Part No.:
- 292368 LS-20/F
- Brand:
- Eaton
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
| Brand | Eaton | |
| Lock Style | Actuator | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NO | |
| Housing Material | Plastic | |
| Series | LS | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 6A | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Length | 33.5mm | |
| Depth | 76.5mm | |
| Width | 31mm | |
| Standards/Approvals | UL Category Control No.: NKCR, UL 508, CSA File No.: 012528, CSA-C22.2 No. 14, CSA Class No.: 3211-03, CSA IEC/EN 60947 | |
| Conduit Entry | Cable Entry Metrical | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Lock Style Actuator | ||
Product Type Safety Interlock Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 2 NO | ||
Housing Material Plastic | ||
Series LS | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 6A | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Length 33.5mm | ||
Depth 76.5mm | ||
Width 31mm | ||
Standards/Approvals UL Category Control No.: NKCR, UL 508, CSA File No.: 012528, CSA-C22.2 No. 14, CSA Class No.: 3211-03, CSA IEC/EN 60947 | ||
Conduit Entry Cable Entry Metrical | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LS position switch that has slow action switch function type with cage clamp connection type. It has plastic insulated enclosure material and rated impulse withstand voltage 4000 Vac.
Forced opening
Pollution degree 3
Related links
- Eaton LS Safety Interlock Switch Plastic, Interlock
- Eaton EN CE IEC/EN 60947-5 Actuator Actuator Included Interlock
- Eaton IEC/EN 60947-5 EN UL Actuator Actuator Included Interlock
- Eaton UL CSA CE Actuator Actuator Included Interlock
- Eaton IEC Actuator Actuator Included Interlock
- Eaton EN Actuator Actuator Included Interlock
- Eaton CSA IEC IEC/EN 60947-5 Actuator Actuator Included Interlock
- Eaton CSA IEC/EN 60947-5 EN Actuator Actuator Included Interlock