Pilz UL, IC, CE, cUL, UKCA, FCC PSEN Safety Switch, Actuator Actuator Included, Aluminium, Guard

Subtotal (1 unit)*

Kr. 5 007,33

(exc. VAT)

Kr. 6 259,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 007,33

*price indicative

RS Stock No.:
284-2877
Mfr. Part No.:
570424
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Switch

Lock Style

Actuator

Lock Type

Guard

Actuator Included

Yes

Housing Material

Aluminium

Series

PSEN

Minimum Operating Temperature

0°C

Contact DC Voltage

24V dc

Contact AC Voltage

24V ac

Maximum Operating Temperature

60°C

Hazardous Area Certification

UL, IC, CE, cUL, UKCA, FCC

Width

40mm

Length

217.2mm

Depth

40mm

Standards/Approvals

EN 60068-2-78, EN 61326-3-1, EN 60947-5-3, EN 60068-2-14, EN 55011: Class A, EN 60068-2-6, EN 60068-2-1/-2

RoHS Status: Exempted

COO (Country of Origin):
CH
The Pilz Safety guard locking device PSENmlock is equipped with a coded safety switch and actuator, featuring guard locking functionality and automatic reset capabilities. The device includes an 8 pin M12 male connector and a 0.23 meter cable for easy installation and connection. With a single connection point.

Short circuit proof

CE and UKCA approved

Overvoltage category is III

Low coding level to ISO 14119

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy