Pilz CE, CCC, DGUV, CSA, UKCA PSEN me5S Safety Switch, Spring, Guard
- RS Stock No.:
- 284-2888
- Mfr. Part No.:
- 6L000016
- Brand:
- Pilz
Subtotal (1 unit)*
Kr. 1 540,55
(exc. VAT)
Kr. 1 925,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 540,55 |
*price indicative
- RS Stock No.:
- 284-2888
- Mfr. Part No.:
- 6L000016
- Brand:
- Pilz
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
| Brand | Pilz | |
| Lock Style | Spring | |
| Product Type | Safety Switch | |
| Lock Type | Guard | |
| Actuator Included | No | |
| Safety Contacts | NC, NO | |
| Series | PSEN me5S | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 250V dc | |
| Switch Contact Current | 1.5A | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | CE, CCC, DGUV, CSA, UKCA | |
| Width | 42mm | |
| Length | 192mm | |
| Depth | 44mm | |
| Standards/Approvals | CE, UKCA, CSA, DGUV, CCC | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Lock Style Spring | ||
Product Type Safety Switch | ||
Lock Type Guard | ||
Actuator Included No | ||
Safety Contacts NC, NO | ||
Series PSEN me5S | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 250V dc | ||
Switch Contact Current 1.5A | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification CE, CCC, DGUV, CSA, UKCA | ||
Width 42mm | ||
Length 192mm | ||
Depth 44mm | ||
Standards/Approvals CE, UKCA, CSA, DGUV, CCC | ||
RoHS Status: Exempted
- COO (Country of Origin):
- HU
The Pilz Mechanical safety gate system PSENmech operates on the interlock principle with spring force. It is equipped with one normally close contact and one normally open contact for interlocking, providing flexibility in gate control options. Additionally, it features one normally closed contact and one normally open contact for guard locking. With a supply voltage of 24 V AC and 24 VDC.
RoHS conformity
CE and UKCA approved
Overvoltage category is II
Suitable for series connection
Related links
- Pilz CSA DGUV CCC PSEN me5S Safety Switch Guard
- Pilz DGUV CE CCC PSEN me5S Safety Switch Guard
- Pilz CE CCC DGUV PSEN me5S Safety Switch Guard
- Pilz CSA DGUV CE PSEN me5S Safety Switch Guard
- Pilz CCC DGUV CSA PSEN me5S Safety Switch Guard
- Pilz cULus IC CE PSEN Safety Switch Aluminium, Guard
- Pilz IC UKCA CE PSEN Safety Switch Aluminium, Guard
- Pilz UL CE UKCA Actuator Actuator Included Guard