SICK TR110 Safety Switch, Power, Glass Fibre Reinforced Thermoplastic

Stock information currently inaccessible
RS Stock No.:
285-4366
Mfr. Part No.:
TR110-SRUCA01
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Lock Style

Power

Maximum DC Voltage

24V dc

Connection Type

Plug In

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67, IP69K

Dimensions

41.5 x 190 x 40mm

Series

TR110

Minimum Operating Temperature

-20°C

Width

41.5mm

Maximum Current

150mA

Length

190mm

Maximum Operating Temperature

+55°C

Depth

40mm

Standards Met

CE

COO (Country of Origin):
DE

Overview


The TR110 Lock safety locking device unites the advantages of proven technologies: high manipulation protection of the RFID technology for monitoring the actuator and the ruggedness and reliability of the mechanical locking device. The self-monitoring semiconductor outputs (OSSDs) with PL e (EN ISO 13849) result in a high level of safety, both for the door and for the locking monitoring.

The optional escape release enables unlocking of the locking device from the hazardous area. The variants with two illuminable pushbuttons make it possible to trigger control signals such as door requests or resets directly on the safety switch.

At a glance


PL e for door and locking monitoring (EN ISO 13849)
Locking force: up to 3,900 N
Actuator with high coding level (EN ISO 14119)
Enclosure rating: IP67, IP69K
Power to lock or power to release variants
Three actuation directions
Optional emergency release
Variants with two illuminable pushbuttons

Your Benefit


Highest level of safety for door and locking monitoring with just one device
High level of machine availability due to a rugged metal locking head and high locking force
High coding level of the actuator fulfils the requirements of EN ISO 14119 on manipulation protection without additional measures
Easy mounting thanks to three actuation directions
The escape release enables use of the locking device in applications in which the hazardous area is not completely visible
Illuminable pushbuttons make triggering of control signals directly on the device possible
Additional application diagnostic outputs simplify diagnostics

Applications


Fields of applications
Hazardous areas with fully body access
Hazardous areas with partial body access
Protection of persons in the event of the machine making dangerous overrun movements
Applications requiring a high level of manipulation protection
Appl

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy