Pilz ATEX 570 Series Safety Interlock Switch Actuator Included, Polybutylene Terephthalate
- RS Stock No.:
- 288-1899
- Distrelec Article No.:
- 300-77-901
- Mfr. Part No.:
- 570510
- Brand:
- Pilz
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 7 865,17
(exc. VAT)
Kr. 9 831,46
(inc. VAT)
- RS Stock No.:
- 288-1899
- Distrelec Article No.:
- 300-77-901
- Mfr. Part No.:
- 570510
- Brand:
- Pilz
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
| Brand | Pilz | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | Yes | |
| Safety Contacts | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Series | 570 Series | |
| IP Rating | IP67 | |
| Contact AC Voltage | 60V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | EN 60947-5-3 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Interlock Switch | ||
Actuator Included Yes | ||
Safety Contacts 2 | ||
Housing Material Polybutylene Terephthalate | ||
Series 570 Series | ||
IP Rating IP67 | ||
Contact AC Voltage 60V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals EN 60947-5-3 | ||
- COO (Country of Origin):
- CH
The Safety switch set connector designed for robust and secure electrical connections in safety systems.
Protection rating IP67
The safety gate system meets the requirements in accordance with EN 60204-1
Related links
- Pilz ATEX 570 Safety Interlock Switch Actuator Included, Polybutylene Terephthalate
- Pilz ATEX PSEN cs4.1 Safety Switch Actuator Included Key
- Pilz ATEX PSEN cs4.1 Safety Interlock Switch, Polybutylene Terephthalate
- Pilz 570 Safety Interlock Switch Actuator Included
- Pilz 570 Safety Interlock Switch Zinc Guard
- Pilz 570 Safety Interlock Switch Actuator Included Interlock, Guard
- Pilz EAC CE CCC 570 Safety Interlock Switch Interlock
- Pilz cULus 570 Safety Interlock Switch Zinc Guard