Pilz ATEX PSEN cs4.1 Safety Switch Actuator Included, Polybutylene Terephthalate, Key
- RS Stock No.:
- 288-1896
- Distrelec Article No.:
- 300-77-842
- Mfr. Part No.:
- 541160
- Brand:
- Pilz
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 1 096,98
(exc. VAT)
Kr. 1 371,22
(inc. VAT)
- RS Stock No.:
- 288-1896
- Distrelec Article No.:
- 300-77-842
- Mfr. Part No.:
- 541160
- Brand:
- Pilz
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
| Brand | Pilz | |
| Product Type | Safety Switch | |
| Lock Type | Key | |
| Actuator Included | Yes | |
| Safety Contacts | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Series | PSEN cs4.1 | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP6K9K, IP67 | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, EAC, TÜV | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Switch | ||
Lock Type Key | ||
Actuator Included Yes | ||
Safety Contacts 2 | ||
Housing Material Polybutylene Terephthalate | ||
Series PSEN cs4.1 | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP6K9K, IP67 | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, EAC, TÜV | ||
- COO (Country of Origin):
- CH
The Safety switch connector designed for reliable and secure electrical connections in safety systems. This connector ensures safe and efficient operation by providing a dependable link between safety switches and control panels.
Highest level of safety and plant availability
Highest manipulation protection offers maximum freedom in installation
Can be used with heavy soiling and strict cleaning requirements of IP67/IP6K9K
Related links
- Pilz ATEX PSEN cs4.1 Safety Interlock Switch, Polybutylene Terephthalate
- Pilz ATEX 570 Safety Interlock Switch Actuator Included, Polybutylene Terephthalate
- Pilz ATEX 570 Series Safety Interlock Switch Actuator Included, Polybutylene Terephthalate
- Pilz 541 Series Transponder Non-Contact Safety Switch 24V dc, M8
- Pilz cULus IC CE PSEN Safety Switch Aluminium, Guard
- Pilz IC UKCA CE PSEN Safety Switch Aluminium, Guard
- Pilz UL CE UKCA Actuator Actuator Included Guard
- Pilz PSEN Series Transponder Non-Contact Safety Switch 24V dc M12