- RS Stock No.:
- 691-7222
- Mfr. Part No.:
- GKME03
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 691-7222
- Mfr. Part No.:
- GKME03
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
Product Details
GKM Series, Miniature
Stackable design allows side by side mounting in a compact form
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm
Small door swing radius allows use down to 160mm
IP67 protection, suitable for wet applications
Operating temperature -25 °C → +85 °C
Dimensions: H70mm x W34mm x D16mm
Note
Actuator sold separately
Standards
IEC/EN60947-5-1, EN1088, EN60504, UL508, CSA22-2-14, UL748C
Approvals
UL, CSA, CE
Interlock Switch
Specifications
Attribute | Value |
---|---|
Lock Style | Key |
Normal State Configuration | 1NC/1NO |
Safety Contacts | NO/NC |
Maximum AC Voltage | 30V |
Maximum DC Voltage | 30V |
Connection Type | M12 |
Housing Material | Glass Filled PET |
IP Rating | IP66, IP67 |
Number of Head Directions | 2 |
Series | GKM |
Maximum Current | 2A |
Minimum Operating Temperature | -25°C |
Width | 34mm |
Depth | 16mm |
Maximum Operating Temperature | +85°C |
Length | 69.4mm |
- RS Stock No.:
- 691-7222
- Mfr. Part No.:
- GKME03
- Brand:
- Honeywell