- RS Stock No.:
- 766-1605
- Mfr. Part No.:
- XCSB702
- Brand:
- Telemecanique Sensors
4 In stock for same day dispatch
Added
Price Each
Kr. 1 567,50
(exc. VAT)
Kr. 1 959,38
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 567,50 |
- RS Stock No.:
- 766-1605
- Mfr. Part No.:
- XCSB702
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
XCSB Safety Interlock Switch.
The Schneider XCSB series is an industrial safety interlock switch with manual locking and unlocking of the actuator via a pushbutton. The XCSB offers protection of operators by stopping the machine when the actuator (attached to the machine guard) is withdrawn from the head of the safety switch. It has a red metal housing with a key operated turret head and one tapped M20x1.5 cable entry.
Features.
- 3 safety contacts, slow-break, break before make
- Manual unlocking via pushbutton
- Metal body
- Drive head can be moved 90° in each direction
- 8 possibilities for inserting the actuating key
- 20 N minimum force for positive opening
- IP67 protection in accordance with EN/IEC 60529 and EN/IEC 60947-5-1
- 4 different actuator keys available, please order separately
Note
With the appropriate monitoring system and correctly wired these switches can reach safety category 4 conforming to EN/ISO 13849-1, PL e conforming to EN/ISO 13849-1, SIL 3 conforming to EN/IEC 61508.
Standards
IEC 60947, EN 292, EN 60204, EN 1088.
Approvals
UL, CSA.
Interlock Switch
Specifications
Attribute | Value |
---|---|
Normal State Configuration | 2NC/1NO |
Actuator Included | Yes |
Safety Contacts | NO/2NC |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Housing Material | Zinc Alloy |
Range | Preventa |
IP Rating | IP67 |
Series | XCSB |
Width | 52mm |
Depth | 44mm |
Maximum Current | 6A |
Length | 114mm |
- RS Stock No.:
- 766-1605
- Mfr. Part No.:
- XCSB702
- Brand:
- Telemecanique Sensors